The P31C42DHO103 is a 3PST-NO-DM contactor relay with a maximum current rating of 25A. It features a 24VDC coil with a maximum pick-up voltage of 18VDC and a coil current of 286mA. The relay has a maximum AC switching voltage of 600V and a coil resistance of 84 ohms. It is designed for flange mounting and operates within a temperature range of -55°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO-DM |
| Max Current Rating | 25A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 6 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 286mA |
| Maximum AC Switching Voltage | 600V |
| Coil Resistance | 84Ohm |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |