
This 3-position panel mount contactor relay from TE Connectivity has a non-latching coil type and can handle up to 40A of current. It operates within a temperature range of -55°C to 65°C and has a maximum voltage rating of 600V AC. The relay is RoHS compliant and features a silver and cadmium contact material, with a flammability rating of UL94 V-0.
TE Connectivity P40P42D12P1-12 technical specifications.
| Actuating System | DC |
| Coil Current | 577mA |
| Coil Power | 7.5W |
| Coil Resistance | 20.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P40P42D12P1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.