
TE Connectivity PA100 technical specifications.
| Color | Black |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Length | 6inch |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Shielding | Unshielded |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
