TE Connectivity PA2003 technical specifications.
| Gain | 21dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 495mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PA2003 to view detailed technical specifications.
No datasheet is available for this part.