RF Amplifier 1.0-4.0GHz NF 5.5dB Gain 14dB GaAs
TE Connectivity PA48 technical specifications.
| Frequency | 800MHz |
| Gain | 16dB |
| Max Power Dissipation | 1.264W |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Noise Figure | 5.5dB |
| Operating Supply Current | 225mA |
| P1dB | 24dBm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA48 |
| Test Frequency | 800MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PA48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.