TE Connectivity PC9104K7RS technical specifications.
| Diameter | 16mm |
| Height | 6.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Series | PC910 |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PC9104K7RS to view detailed technical specifications.
No datasheet is available for this part.