TE Connectivity PCB2B18A technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Pluggable |
| Number of Circuits | 18 |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCB2B18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.