TE Connectivity PCB2B28A technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Board, Cable |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Orientation | Right Angle |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | PCB2B, Buchanan |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCB2B28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.