TE Connectivity PCB3A30S technical specifications.
| Mount | Cable |
| Number of Circuits | 30 |
| Number of Contacts | 60 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCB3A30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.