This relay has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a coil power rating of 200mW and a coil resistance of 720 ohms. The contact material is silver and it is mounted on a printed circuit board with through hole termination. The relay measures 23mm in length, 10.2mm in height, and 16.1mm in depth.
TE Connectivity PCD-112D2MH,000 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Material | Silver |
| Depth | 16.1mm |
| Height | 10.2mm |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCD-112D2MH,000 to view detailed technical specifications.
No datasheet is available for this part.