TE Connectivity PCFL-110D2M,010 technical specifications.
| Coil Voltage (DC) | 10.5V |
| Contact Current Rating | 25A |
| Height | 20.3mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCFL-110D2M,010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.