
TE Connectivity PCFL-112D2M,000 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCFL-112D2M,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
