
TE Connectivity PCH-109D2H,000 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Height | 0.598inch |
| Length | 20mm |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-109D2H,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.