
TE Connectivity PCH-112D2H,000 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 5A |
| Height | 0.598inch |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-112D2H,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
