TE Connectivity PCH-112L2M,002X technical specifications.
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-112L2M,002X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
