
TE Connectivity PCH-112L2M-WG technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Voltage Rating (AC) | 277V |
| Height | 0.598inch |
| Length | 20mm |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-112L2M-WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.