
TE Connectivity PCH-124L2M,000 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 277V |
| Depth | 10mm |
| Height | 0.598inch |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-124L2M,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
