TE Connectivity PCJ-112D3M,301Y technical specifications.
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 15mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-112D3M,301Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.