
TE Connectivity PCLH-202D1S technical specifications.
| Coil Resistance | 160R |
| Contact Current Rating | 15A |
| Height | 33.6mm |
| Series | PCLH |
| Throw Configuration | DPDT |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCLH-202D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.