
TE Connectivity PCS-020-A-1 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | PCS |
| Termination | Solder |
| Width | 14.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCS-020-A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
