
Polyolefin heat shrink cap, black, with a 12.7mm inside diameter and 38.1mm length. Features moisture resistance and a temperature range of -55°C to 110°C. This thin-wall tubing is supplied in bulk packaging.
TE Connectivity PD-CAP-1/2-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 12.7mm |
| Length | 38.1mm |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | PD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD-CAP-1/2-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
