
TE Connectivity PE000DH3B technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity PE000DH3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.