TE Connectivity PE000SSXB technical specifications.
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Mounting | Flange Mount |
| Product Length (mm) | 58.67 |
| Product Height (mm) | 50.29 |
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug |
| Operating Frequency | 30K to 30000KHz |
| Additional Hardware | Fuse/Voltage Selector |
| Max Current Rating | 10A |
| Max Voltage Rating | (115|230)VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity PE000SSXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.