
Mains power connector, male, right-angle orientation, featuring a 6A current rating and a maximum AC voltage rating of 250V. This panel-mount connector offers 3 positions and 3 contacts, with Faston termination and integrated fuse protection. Designed for a wide operating temperature range of -10°C to 40°C, it is ELV and RoHS compliant, with a leakage current of 250uA. The connector has a depth of 59.82mm and a length of 50.29mm, suitable for panel thicknesses up to 2.9mm.
TE Connectivity PE00XDS60 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.82mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 50.29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE00XDS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.