TE Connectivity PE014A24 technical specifications.
| Coil Resistance | 1.6kR |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE014A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.