This 3A shielded quick connect terminal features ELV compliance and a maximum operating temperature of 40°C. It has a maximum voltage rating of 250V AC and a leakage current of 250uA. The terminal is designed for horizontal mounting and is available in bulk packaging.
TE Connectivity PE0S0DM3E technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Leakage Current | 250uA |
| Length | 49.53mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0S0DM3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.