TE Connectivity PE0S0SHXB technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 10A |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0S0SHXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.