TE Connectivity PE0S0SM3E technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Leakage Current | 250uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal |
| Number of Positions | 3 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0S0SM3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.