TE Connectivity PE0SSDSXA technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 55.63mm |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58.67mm |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Faston |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 50.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PE0SSDSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.