3A IEC inlet filter module with a 250V AC voltage rating, designed for panel mounting with screw flanges. Features include a shielded, straight, male connector with quick connect termination and 3 contacts. Operates across a 120V to 250V input voltage range, with a leakage current of 2uA and a 5 x 20mm fuse. Compliant with RoHS and ELV standards, this component offers a DPST switch action and operates between -10°C and 40°C.
TE Connectivity PE0SXDH3A technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 55.63mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58.67mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 50.29mm |
| Max Current Rating | 3A |
| Max Input Voltage | 250V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 Hz, 60 Hz |
| Orientation | Straight |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Switch Action | DPST |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0SXDH3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.