TE Connectivity PE0SXDH6A technical specifications.
| Package/Case | 120 |
| Current Rating | 6A |
| Depth | 55.63mm |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58.67mm |
| Leakage Current | 2uA |
| Max Input Voltage | 250V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 16 |
| Reach SVHC Compliant | Unknown |
| Series | P |
| Switch Action | DPST |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PE0SXDH6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.