TE Connectivity PE0SXDS30 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0SXDS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.