
TE Connectivity PE514012 technical specifications.
| Coil Current | 17.52mA |
| Coil Resistance | 685R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PE514012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.