
TE Connectivity PE601-600/5 technical specifications.
| Package/Case | 600 |
| Input Current | 600A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | Unknown |
| Turns Ratio | 600:5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PE601-600/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
