TE Connectivity PER-536642-1 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 576 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| Series | Z-PACK, AMP |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PER-536642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.