
The PESD0402140 is a surface mount bidirectional ESD protection diode from TE Connectivity. It has a clamping voltage of 40V and a maximum operating temperature range of -40°C to -85°C. The diode is compliant with ELV and lead free standards. It has a low maximum reverse leakage current of 10uA and a capacitance of 0.25pF. The device is packaged in a 0402 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PESD0402140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.25pF |
| Package/Case | 0402 |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Direction | Bidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.017inch |
| Lead Free | Lead Free |
| Length | 0.043inch |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 14V |
| DC Rated Voltage | 14V |
| Width | 0.024inch |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PESD0402140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.