This 168-contact socket is designed for through-hole mounting and features a copper contact material with gold plating. It has a current rating of 3A and a voltage rating of 1kV, with an operating temperature range of -55°C to 125°C. The socket is available in a package quantity of 14 and has a pitch of 2.54mm and a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Length | 1.77inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Package Quantity | 14 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Voltage Rating | 1kV |
| Width | 1.77inch |
| RoHS | Not Compliant |