TE Connectivity PH1090-15L technical specifications.
| Package/Case | Metal |
| Max Collector Current | 1A |
| Max Power Dissipation | 32W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH1090-15L to view detailed technical specifications.
No datasheet is available for this part.