TE Connectivity PH1214-25M technical specifications.
| Package/Case | Metal |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 3V |
| Max Power Dissipation | 58W |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 58W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH1214-25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.