TE Connectivity PH3134-11S technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 60V |
| Gain | 8dB |
| Max Collector Current | 1.3A |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PH3134-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.