3-position, male power entry module with quick connect termination, rated for 250V AC and 10A. Features include a built-in fuse, shielded design, and compliance with RoHS and ELV standards. Operating temperature range is -10°C to 40°C, with a leakage current of 250µA. This module is designed for vertical panel mounting.
TE Connectivity PM000SMXE technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PM000SMXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.