TE Connectivity PNX41AB00-1412 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | PNX |
| Shell Size | 15 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.72inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PNX41AB00-1412 to view detailed technical specifications.
No datasheet is available for this part.