
TE Connectivity PP-FB-30A technical specifications.
| Body Material | Copper |
| Color | Silver |
| Conductor Material | Copper |
| Lead Length | 25m |
| Length | 25m |
| Reach SVHC Compliant | Unknown |
| Resistance | 7830000R |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PP-FB-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.