TE Connectivity PRADD1-12F-BB000 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Series | PRA |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRADD1-12F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.