TE Connectivity PRBSA2-16F-BBRAR technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Mount | Panel |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PRBSA2-16F-BBRAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.