Datasheets.com
Datasheets.com
Power Relay 24VAC 25A SPST-NO(63.3x63.75x57.9)mm
TE Connectivity

PRD-1AY0-24

Power Relay 24VAC 25A SPST-NO(63.3x63.75x57.9)mm

MountingChassis Mount
Quick Jump:

Technical Specifications

TE Connectivity PRD-1AY0-24 technical specifications.

General

Coil Current
410mA
Coil Resistance
12R
Coil Type
Non-Latching
Coil Voltage (AC)
24V
Contact Current Rating
25A
Contact Material
Silver
ELV
Compliant
Lead Free
Not Applicable
Max Current Rating
25A
Max Operating Temperature
45°C
Min Operating Temperature
-55°C
Max Voltage Rating (AC)
277V
Mount
Chassis Mount
Operate Time
40ms
Packaging
Bulk
Radiation Hardening
No
Relay Type
General Purpose
Release Time
20ms
RoHS Compliant
Yes
Series
PRD
Termination
Screw
Throw Configuration
SPST
DC Rated Voltage
24V

Compliance

RoHS
Compliant

Datasheet

TE Connectivity PRD-1AY0-24 Datasheet

Download the complete datasheet for TE Connectivity PRD-1AY0-24 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.