
3-position, straight mains power connector with quick connect termination. Features a shielded, male gender, and integrated fuse. Rated for 6A current and 250V AC/DC, with a leakage current of 2uA. This module-style connector offers snap-in mounting for panel thicknesses up to 2.9mm, operating between -10°C and 40°C. Compliant with RoHS and ELV standards.
TE Connectivity PS000SH6B technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS000SH6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.