AC power entry module with IEC320-C14 inlet, featuring a 3-position, 3-contact male connector. Rated for 6A and 250V AC, this snap-in mount module supports a panel thickness of 2.9mm and offers Faston termination. Operating within a temperature range of -10°C to 40°C, it includes a fuse and is lead-free and RoHS compliant, with a leakage current of 250uA.
TE Connectivity PS00XDS60 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS00XDS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.