
3-position, male mains power connector with a 6A current rating and 250V AC voltage rating. Features quick connect termination, a straight orientation, and snap-in mounting for panel thicknesses up to 2.9mm. This shielded module includes a fuse and operates within a temperature range of -10°C to 40°C, with a leakage current of 250uA. Compliant with ELV and RoHS standards, this connector is designed for 115/230VAC applications.
TE Connectivity PS0S0DS6A technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.82mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0DS6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.