
3-position, 1-port straight receptacle mains power connector with a 10A current rating and 250V AC voltage rating. Features include a snap-in module mount for panel thicknesses up to 2.9mm, Faston termination, and an integrated fuse. Operating temperature range is -10°C to 40°C, with a leakage current of 250uA. This RoHS compliant component is unshielded and designed for bulk packaging.
TE Connectivity PS0S0DSX0 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Shielding | Unshielded |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0DSX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
